There are no models available for this part yet.
Overview of DM52B13-300/B by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
CAD Models for DM52B13-300/B by LSI Corporation
Part Data Attributes for DM52B13-300/B by LSI Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEEQ TECHNOLOGY INC
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
300 ns
|
Additional Feature
|
10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
|
Command User Interface
|
NO
|
Data Polling
|
NO
|
Data Retention Time-Min
|
10
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Alternate Parts for DM52B13-300/B
This table gives cross-reference parts and alternative options found for DM52B13-300/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM52B13-300/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C16-30DM/883 | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | DM52B13-300/B vs AT28C16-30DM/883 |
DM5516AH-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | DM52B13-300/B vs DM5516AH-300/B |
XLS2816A-300P | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | DM52B13-300/B vs XLS2816A-300P |
AT28C16E-30DC | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | DM52B13-300/B vs AT28C16E-30DC |
AT28C16-30DM | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | DM52B13-300/B vs AT28C16-30DM |
DE5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | DM52B13-300/B vs DE5516A-300 |
AT28C16F-30DI | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24 | Atmel Corporation | DM52B13-300/B vs AT28C16F-30DI |
DE5516AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | DM52B13-300/B vs DE5516AH-300 |
DQ5516AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | DM52B13-300/B vs DQ5516AH-300 |
DE2816AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | DM52B13-300/B vs DE2816AH-300 |