Part Details for XLS2816A-300P by Exel Microelectronics Inc
Overview of XLS2816A-300P by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for XLS2816A-300P
XLS2816A-300P CAD Models
XLS2816A-300P Part Data Attributes
|
XLS2816A-300P
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS2816A-300P
Exel Microelectronics Inc
EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for XLS2816A-300P
This table gives cross-reference parts and alternative options found for XLS2816A-300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2816A-300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300P vs DQ5516A-300 |
PE2816AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24 | LSI Corporation | XLS2816A-300P vs PE2816AH-300 |
DM2816A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300P vs DM2816A-300 |
X2816ADI | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | XLS2816A-300P vs X2816ADI |
DE5516A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300P vs DE5516A-300 |
X2816API | EEPROM, 2KX8, 300ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | XLS2816A-300P vs X2816API |
DM5516A-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300P vs DM5516A-300/B |
DM2816AH-300/B | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS2816A-300P vs DM2816AH-300/B |
X2816BD | EEPROM, 2KX8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | XLS2816A-300P vs X2816BD |
AT28C16-30DM/883 | EEPROM, 2KX8, 300ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | XLS2816A-300P vs AT28C16-30DM/883 |