| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27S02-50/BFA | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | DM54L89AW vs AM27S02-50/BFA |
| DM54S289W/883B | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | DM54L89AW vs DM54S289W/883B |
| AM27S02-20/BFA | Rochester Electronics LLC | Check for Price | Standard SRAM | DM54L89AW vs AM27S02-20/BFA |
| 54F219FM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | DM54L89AW vs 54F219FM |
| SNC54S289W | Texas Instruments | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | DM54L89AW vs SNC54S289W |
| DM54L89AW/883B | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | DM54L89AW vs DM54L89AW/883B |
| DM54S289W/883 | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | DM54L89AW vs DM54S289W/883 |
| DM54S289W | Rochester Electronics LLC | Check for Price | Standard SRAM | DM54L89AW vs DM54S289W |
| DM54S289W | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDFP16 | DM54L89AW vs DM54S289W |
| DM54L89AW | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDFP16 | DM54L89AW vs DM54L89AW |
Part Details for DM54L89AW by Texas Instruments
Results Overview of DM54L89AW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54L89AW Information
DM54L89AW by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM54L89AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54L89AW Part Data Attributes
|
|
DM54L89AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54L89AW
Texas Instruments
Standard SRAM, 16X4, TTL, CDFP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-XDFP-F16 | |
| JESD-609 Code | e0 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.019 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM54L89AW
This table gives cross-reference parts and alternative options found for DM54L89AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54L89AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.