| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74L89AN | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, PDIP16 | DM7489N vs DM74L89AN |
| SN74S189N | AMD | Check for Price | Standard SRAM, 16X4, 35ns, TTL, PDIP16 | DM7489N vs SN74S189N |
| F100402DCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, ECL, CDIP16 | DM7489N vs F100402DCQM |
| DM74LS289J | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 90ns, TTL, CDIP16 | DM7489N vs DM74LS289J |
| AM27S02-20/BEA | AMD | Check for Price | Standard SRAM, 16X4, 20ns, TTL, CDIP16 | DM7489N vs AM27S02-20/BEA |
| DM54L89AJ/883 | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, TTL, CDIP16 | DM7489N vs DM54L89AJ/883 |
| SN74LS219AJ | Texas Instruments | Check for Price | Standard SRAM, 16X4, 80ns, TTL, CDIP16 | DM7489N vs SN74LS219AJ |
| DM54S289J/883C | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | DM7489N vs DM54S289J/883C |
| 10402DC | National Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 6ns, ECL, CDIP16 | DM7489N vs 10402DC |
| AM27S07DMB | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16 | DM7489N vs AM27S07DMB |
Part Details for DM7489N by Texas Instruments
Results Overview of DM7489N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM7489N Information
DM7489N by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM7489N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM7489N Part Data Attributes
|
|
DM7489N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7489N
Texas Instruments
IC,SRAM,16X4,STD-TTL,DIP,16PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 16x4 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM7489N
This table gives cross-reference parts and alternative options found for DM7489N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7489N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.