| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM8795J | Texas Instruments | Check for Price | IC,ROM,512X8,TTL,DIP,24PIN,CERAMIC | DM8596J vs DM8795J |
| DM8795N | National Semiconductor Corporation | Check for Price | MASK ROM, 256KX16, 100ns, TTL, PDIP24 | DM8596J vs DM8795N |
| DM8595N | National Semiconductor Corporation | Check for Price | MASK ROM, 512KX8, 170ns, TTL, PDIP24 | DM8596J vs DM8595N |
| DM8596N | National Semiconductor Corporation | Check for Price | MASK ROM, 1MX8, 150ns, TTL, PDIP24 | DM8596J vs DM8596N |
| DM8795N | Texas Instruments | Check for Price | IC,ROM,512X8,TTL,DIP,24PIN,PLASTIC | DM8596J vs DM8795N |
| 93442DC | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 512X8, 35ns, TTL, CDIP24 | DM8596J vs 93442DC |
| DM7596J | National Semiconductor Corporation | Check for Price | MASK ROM, 256KX16, 100ns, TTL, CDIP24 | DM8596J vs DM7596J |
| DM8795J | National Semiconductor Corporation | Check for Price | MASK ROM, 2MX8, 170ns, TTL, CDIP24 | DM8596J vs DM8795J |
| DM7595J | National Semiconductor Corporation | Check for Price | MASK ROM, 128KX8, 120ns, TTL, CDIP24 | DM8596J vs DM7595J |
| DM8596J | National Semiconductor Corporation | Check for Price | MASK ROM, 512KX8, 150ns, TTL, CDIP24 | DM8596J vs DM8596J |
Part Details for DM8596J by Texas Instruments
Results Overview of DM8596J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8596J Information
DM8596J by Texas Instruments is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM8596J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM8596J Part Data Attributes
|
|
DM8596J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM8596J
Texas Instruments
IC,ROM,512X8,TTL,DIP,24PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Me07105110141008 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 150 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Mask Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM8596J
This table gives cross-reference parts and alternative options found for DM8596J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM8596J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.