Part Details for DMA072MF by Infinite Electronics
Results Overview of DMA072MF by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMA072MF Information
DMA072MF by Infinite Electronics is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DMA072MF by Infinite Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DMA072MF
DMA072MF Part Data Attributes
|
|
DMA072MF
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
DMA072MF
Infinite Electronics
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Male-Female
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Body Breadth | 0.5 Inch | |
| Body Depth | 0.24 Inch | |
| Body Length | 2.1 Inch | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male-Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Number of Contacts:Side 1 | 25 | |
| Number of Contacts:Side 2 | 25 | |
| Option | General Purpose | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Straight Connection | Yes | |
| UL Flammability Code | 94V-0 |