| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DMR121BD412RPT26 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 0.166W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, | DMR121BD412R vs DMR121BD412RPT26 |
| DMR121T412R | Dubilier | Check for Price | Fixed Resistor, Metal Film, 0.166W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, | DMR121BD412R vs DMR121T412R |
Part Details for DMR121BD412R by Dubilier
Results Overview of DMR121BD412R by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMR121BD412R Information
DMR121BD412R by Dubilier is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
DMR121BD412R Part Data Attributes
|
|
DMR121BD412R
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR121BD412R
Dubilier
Fixed Resistor, Metal Film, 0.166W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 28 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.8 Mm | |
| Package Length | 3.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.166 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for DMR121BD412R
This table gives cross-reference parts and alternative options found for DMR121BD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR121BD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.