Part Details for DMSQ2000-1A by Essentra Components
Results Overview of DMSQ2000-1A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMSQ2000-1A Information
DMSQ2000-1A by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMSQ2000-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DMSQ2000-1A-ND
|
DigiKey | DMSQ2000-1A Min Qty: 325 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5960 | Buy Now |
|
DISTI #
144-DMSQ2000-1A
|
Mouser Electronics | Conduit Fittings & Accessories SQUARE DIP MOLDED END CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.5500 / $0.8800 | Order Now |
|
|
Onlinecomponents.com | Square End Cap - in)side Length 25.4 mm (1.000 in) - Tube Diameter 50.8 mm (2.000 in) COO: United States RoHS: Compliant | 0 |
|
$0.5410 / $0.7250 | Buy Now |
|
DISTI #
RICDMSQ2000-1A
|
DB Roberts | SQUARE DIP MOLDED END CAPPVC D | 0 |
|
RFQ |