Part Details for DO246 by Spectrum Control
Results Overview of DO246 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO246 Information
DO246 by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DO246 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DO246
DO246 Part Data Attributes
|
|
DO246
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DO246
Spectrum Control
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 68pF C(T), 12V, Silicon, Abrupt, DO-7
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | 3% Matched Sets Are Available | |
| Breakdown Voltage-Min | 12 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Cap Tolerance | 21.12% | |
| Diode Capacitance Ratio-Min | 7 | |
| Diode Capacitance-Nom | 68 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| Frequency Band | High Frequency To Ultra High Frequency | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 75 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 1e-8 µA | |
| Reverse Test Voltage | 10 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Variable Capacitance Diode Classification | Abrupt |