Part Details for DP1-RJ45-R-24LS by Mencom
Results Overview of DP1-RJ45-R-24LS by Mencom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP1-RJ45-R-24LS Information
DP1-RJ45-R-24LS by Mencom is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |