| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83910AV/NOPB | National Semiconductor Corporation | Check for Price | Ethernet Transceiver, PQCC28 | DP83910AV vs DP83910AV/NOPB |
| DP83910AV | National Semiconductor Corporation | Check for Price | Ethernet Transceiver, CMOS, PQCC28 | DP83910AV vs DP83910AV |
Part Details for DP83910AV by Texas Instruments
Results Overview of DP83910AV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83910AV Information
DP83910AV by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DP83910AV/NOPB | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC 0 to 70 | |
| DP83910AV/63SN | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC |
Price & Stock for DP83910AV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
$4.0870 | RFQ |
|
|
Unikey Electronic Pte Ltd | 1 4.75V 5.25V 10Mbps LCC SMD mount Min Qty: 39 Date Code: 09+ Container: Cut Tape | 360 |
|
$7.6479 / $8.6100 | Buy Now |
US Tariff Estimator: DP83910AV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP83910AV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP83910AV Part Data Attributes
|
|
DP83910AV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83910AV
Texas Instruments
Ethernet Transceiver, CMOS, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| Similar Group | Td04112611381030 | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 10000 Mbps | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Moisture Sensitivity Level | 2a | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for DP83910AV
This table gives cross-reference parts and alternative options found for DP83910AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83910AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.