| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LUC3X54 | LSI Corporation | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP208 | DP83924AVCE vs LUC3X54 |
| AM79C988BJCT | AMD | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44 | DP83924AVCE vs AM79C988BJCT |
| AM79C870KCW | AMD | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP160 | DP83924AVCE vs AM79C870KCW |
| LU2X54FT | LSI Corporation | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP208 | DP83924AVCE vs LU2X54FT |
| LUC3X24 | LSI Corporation | Check for Price | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP208 | DP83924AVCE vs LUC3X24 |
Part Details for DP83924AVCE by Texas Instruments
Results Overview of DP83924AVCE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83924AVCE Information
DP83924AVCE by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: DP83924AVCE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP83924AVCE Part Data Attributes
|
|
DP83924AVCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83924AVCE
Texas Instruments
Ethernet Transceiver, 4-Trnsvr, PQFP100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Qfp100,.7x.9 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 100 | |
| Number of Transceivers | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.7X.9 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.4 Mm | |
| Supply Current-Max | 0.32 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for DP83924AVCE
This table gives cross-reference parts and alternative options found for DP83924AVCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83924AVCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.