| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP8392CV-1 | National Semiconductor Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQCC28 | DP8392CV-1 vs DP8392CV-1 |
| DP8392CV-1-X | Texas Instruments | Check for Price | Ethernet Transceiver, PQCC28 | DP8392CV-1 vs DP8392CV-1-X |
Part Details for DP8392CV-1 by Texas Instruments
Results Overview of DP8392CV-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP8392CV-1 Information
DP8392CV-1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: DP8392CV-1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP8392CV-1 Part Data Attributes
|
|
DP8392CV-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8392CV-1
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Neg Supply Voltage-Nom | -9 V | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 0.18 Ma | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for DP8392CV-1
This table gives cross-reference parts and alternative options found for DP8392CV-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8392CV-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DP8392CV-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DP8392CV-1 is 0°C to 70°C.
-
The DP8392CV-1 can be configured for half-duplex or full-duplex operation by setting the HDX pin high or low, respectively. In half-duplex mode, the transmitter and receiver share the same signal path, while in full-duplex mode, they have separate signal paths.
-
The maximum transmission distance supported by the DP8392CV-1 depends on the cable quality and the network topology. However, in general, it can support distances up to 100 meters over Category 5 cable.
-
To troubleshoot issues with the DP8392CV-1, you can use tools such as packet sniffers, logic analyzers, or oscilloscopes to monitor the signal quality and packet transmission. You can also check the device's registers and status bits to identify any errors or anomalies.
-
The DP8392CV-1 is a standard IEEE 802.3 compliant Ethernet controller, and it should be compatible with other Ethernet controllers or switches that adhere to the same standard. However, compatibility may depend on specific implementation details and firmware versions.