Part Details for DPE3232V-70C by B&B Electronics Manufacturing Company
Results Overview of DPE3232V-70C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPE3232V-70C Information
DPE3232V-70C by B&B Electronics Manufacturing Company is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DPE3232V-70C by B&B Electronics Manufacturing Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DPE3232V-70C
DPE3232V-70C Part Data Attributes
|
|
DPE3232V-70C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPE3232V-70C
B&B Electronics Manufacturing Company
EEPROM Module, 128KX8, 70ns, Parallel, CMOS, CPGA66
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | PGA | |
| Package Description | Pga, Pga66,11x11 | |
| Pin Count | 66 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Automatic Write; User Configurable As 32k X 32 | |
| Alternate Memory Width | 16 | |
| Data Polling | Yes | |
| JESD-30 Code | S-CPGA-P66 | |
| JESD-609 Code | e0 | |
| Length | 27.3 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom Module | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 66 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA66,11X11 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Page Size | 64 Words | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.62 Mm | |
| Standby Current-Max | 0.0015 A | |
| Supply Current-Max | 0.32 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Toggle Bit | No | |
| Width | 27.3 Mm | |
| Write Protection | Software |
Alternate Parts for DPE3232V-70C
This table gives cross-reference parts and alternative options found for DPE3232V-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPE3232V-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DPV3232V-150B | B&B Electronics Manufacturing Company | Check for Price | UVPROM Module, 128KX8, 150ns, CMOS, CPGA66 | DPE3232V-70C vs DPV3232V-150B |
| DPZ32X32VT-25C | B&B Electronics Manufacturing Company | Check for Price | Flash Module, 128KX8, 250ns, CPGA66, CERAMIC, PGA-66 | DPE3232V-70C vs DPZ32X32VT-25C |
| DPE3232V-55I | B&B Electronics Manufacturing Company | Check for Price | EEPROM Module, 128KX8, 55ns, Parallel, CMOS, CPGA66 | DPE3232V-70C vs DPE3232V-55I |
| DPV3232VA-17M | B&B Electronics Manufacturing Company | Check for Price | UVPROM Module, 128KX8, 170ns, CMOS, CPGA66 | DPE3232V-70C vs DPV3232VA-17M |
| DPE3232V-12I | B&B Electronics Manufacturing Company | Check for Price | EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CPGA66, PGA-66 | DPE3232V-70C vs DPE3232V-12I |
| DPZ32X32VAP-25C | B&B Electronics Manufacturing Company | Check for Price | Flash Module, 128KX8, 250ns, CPGA66, CERAMIC, PGA-66 | DPE3232V-70C vs DPZ32X32VAP-25C |
| DPZ32X32VAP-17I | B&B Electronics Manufacturing Company | Check for Price | Flash Module, 128KX8, 170ns, CPGA66, CERAMIC, PGA-66 | DPE3232V-70C vs DPZ32X32VAP-17I |
| DPV3232V-150M | B&B Electronics Manufacturing Company | Check for Price | UVPROM Module, 128KX8, 150ns, CMOS, CPGA66 | DPE3232V-70C vs DPV3232V-150M |
| DPE3232V-90M | B&B Electronics Manufacturing Company | Check for Price | EEPROM Module, 128KX8, 90ns, Parallel, CMOS, CPGA66 | DPE3232V-70C vs DPE3232V-90M |
| DPE3232V-25I | B&B Electronics Manufacturing Company | Check for Price | EEPROM Module, 128KX8, 250ns, Parallel, CMOS, CPGA66, PGA-66 | DPE3232V-70C vs DPE3232V-25I |