Part Details for DPXA21000-2500 by ITT Interconnect Solutions
Results Overview of DPXA21000-2500 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPXA21000-2500 Information
DPXA21000-2500 by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
| 10106262-5006002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+24S STB, Right Angle, Header. | |
| 66925-005 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DPXA21000-2500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37P1794
|
Newark | Rack & Panel |Itt Cannon DPXA21000-2500 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,132.2800 / $1,247.2800 | Buy Now |
|
DISTI #
1003-DPXA21000-2500-ND
|
DigiKey | DPXA21000-2500 Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,105.7380 | Buy Now |
|
DISTI #
DPXA21000-2500
|
Avnet Americas | 021000-2500 - Bulk (Alt: DPXA21000-2500) COO: Mexico RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$979.2480 / $1,263.7000 | Buy Now |
|
DISTI #
965-DPXA21000-2500
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,263.7000 | Order Now |
|
|
Onlinecomponents.com | DPXA21000-2500 / 021000-2500 / Rack & Panel COO: Mexico RoHS: Compliant | 0 |
|
$1,061.9500 / $2,653.7700 | Buy Now |
|
|
Master Electronics | DPXA21000-2500 / 021000-2500 / Rack & Panel COO: Mexico RoHS: Compliant | 0 |
|
$1,061.9500 / $2,653.7700 | Buy Now |