| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 35SP01 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs 35SP01 |
| AR351 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs AR351 |
| BYP35K1 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs BYP35K1 |
| C35B | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | DR351 vs C35B |
| C35B | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | DR351 vs C35B |
| HT3501 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs HT3501 |
| BYP35A1 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | DR351 vs BYP35A1 |
| 213570 | Wetherill Associates Inc (Wai) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs 213570 |
| C35N | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | DR351 vs C35N |
| 213571 | Wetherill Associates Inc (Wai) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM) | DR351 vs 213571 |
Part Details for DR351 by Micro Commercial Components
Results Overview of DR351 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR351 Information
DR351 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DR351 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR351 Part Data Attributes
|
|
DR351
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DR351
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Surge Capability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-XXSS-X1 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Output Current-Max | 35 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Special Shape | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
Alternate Parts for DR351
This table gives cross-reference parts and alternative options found for DR351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.