| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GAL352 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs GAL352 |
| GB352-N | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM) | DR352 vs GB352-N |
| C35DX797 | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs C35DX797 |
| AR352 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM) | DR352 vs AR352 |
| ARS353 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs ARS353 |
| HT3502 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM) | DR352 vs HT3502 |
| GARSL352 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM) | DR352 vs GARSL352 |
| C35D | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs C35D |
| 1N3661 | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs 1N3661 |
| KYW35A2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon | DR352 vs KYW35A2 |
Part Details for DR352 by Micro Commercial Components
Results Overview of DR352 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR352 Information
DR352 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DR352 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR352 Part Data Attributes
|
|
DR352
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DR352
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Surge Capability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-XXSS-X1 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Output Current-Max | 35 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Special Shape | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
Alternate Parts for DR352
This table gives cross-reference parts and alternative options found for DR352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.