Part Details for DRA1-CX380D5R by Crydom Inc
Results Overview of DRA1-CX380D5R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA1-CX380D5R Information
DRA1-CX380D5R by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MHDRA111M0 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Metric Thread | |
| MHDRA11130 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Unified Thread |
Price & Stock for DRA1-CX380D5R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X6414
|
Newark | Ssr Relay, Din Rail Mount 10Mm, 380Vac/5A, 4-15Vd |Sensata/crydom DRA1-CX380D5R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6100 | Buy Now |
|
DISTI #
DRA1-CX380D5R-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-530V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9700 | Buy Now |
|
DISTI #
70130779
|
RS | SPST-NO SOLID STATE RELAY DIN RAIL, PANEL MOUNT, INSTANTANEOUS, 5 A RMS, 15 V Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6800 | RFQ |
|
DISTI #
CRYDRA1-CX380D5R
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 4-15 VDC - Typical Input Current 15 mADC - Output 48-380 VAC - Max Load Current 5 A - LED Status Indicator COO: Mexico RoHS: Compliant | 0 |
|
$57.9900 / $84.5400 | Buy Now |
|
DISTI #
DRA1-CX380D5R
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 5A, 48÷380VAC, DRA1-CX, IP00 Min Qty: 1 | 0 |
|
$57.5700 / $63.3300 | RFQ |
|
DISTI #
000000000003149168
|
Sager | Solid State Relays - Industrial Mount DIN Mt 380 VAC/5A out 4-15 VDC input Min Qty: 1 | 0 |
|
$57.1200 / $62.1600 | Buy Now |
|
|
Master Electronics | DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 4-15 VDC - Typical Input Current 15 mADC - Output 48-380 VAC - Max Load Current 5 A - LED Status Indicator COO: Mexico RoHS: Compliant | 0 |
|
$57.9900 / $84.5400 | Buy Now |
US Tariff Estimator: DRA1-CX380D5R by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRA1-CX380D5R
DRA1-CX380D5R Part Data Attributes
|
|
DRA1-CX380D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-CX380D5R
Crydom Inc
RELAY SSR SPST-NO 380VAC 5A DIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Iec-62314, Ul Recognized | |
| Control Current | 0.015 A | |
| Control Voltage | 4 V | |
| Forward Current-Max | 0.015 A | |
| Input Type | Dc | |
| Isolation Voltage-Max | 4000 V | |
| Mounting Feature | Panel Mount | |
| On-State Current-Max | 5 A | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Trigger Output Ssr | |
| Overall Height | 61 Mm | |
| Overall Length | 89.6 Mm | |
| Surface Mount | No |