Part Details for DS01A91-ML631-9F by Foxconn
Overview of DS01A91-ML631-9F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS01A91-ML631-9F
DS01A91-ML631-9F CAD Models
DS01A91-ML631-9F Part Data Attributes
|
DS01A91-ML631-9F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DS01A91-ML631-9F
Foxconn
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS01A91-ML631-9F
This table gives cross-reference parts and alternative options found for DS01A91-ML631-9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS01A91-ML631-9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-E15S-NT | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DS01A91-ML631-9F vs K66X-E15S-NT |
1-748390-7 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DS01A91-ML631-9F vs 1-748390-7 |
K66X-E15S-HR15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DS01A91-ML631-9F vs K66X-E15S-HR15 |
94122-1AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DS01A91-ML631-9F vs 94122-1AC315 |
CD15S13M6RL09 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DS01A91-ML631-9F vs CD15S13M6RL09 |
3-748390-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DS01A91-ML631-9F vs 3-748390-2 |
DEP15S865CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DS01A91-ML631-9F vs DEP15S865CTXXXLF |
DEPO15S865GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DS01A91-ML631-9F vs DEPO15S865GTXXXLF |
PCDD15F98S00X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DS01A91-ML631-9F vs PCDD15F98S00X |
DS01A91-MD631-BF | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, LEAD FREE | Foxconn | DS01A91-ML631-9F vs DS01A91-MD631-BF |