Part Details for DS1041-21-2125KKA16010 by Ningbo connfly electronic CO LTD
Results Overview of DS1041-21-2125KKA16010 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1041-21-2125KKA16010 Information
DS1041-21-2125KKA16010 by Ningbo connfly electronic CO LTD is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DS1041-21-2125KKA16010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TACT4121-2125160-A
|
TME | Microswitch TACT, SPST, Pos: 2, 0.1A/30VDC, THT, 1.57N, 12.5mm Min Qty: 500 | 0 |
|
$0.0760 | RFQ |