Part Details for DSM1E1 by Renesas Electronics Corporation
Overview of DSM1E1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSM1E1
DSM1E1 CAD Models
DSM1E1 Part Data Attributes
|
DSM1E1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DSM1E1
Renesas Electronics Corporation
1A, 100V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSM1E1
This table gives cross-reference parts and alternative options found for DSM1E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSM1E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS135B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSM1E1 vs DS135B |
DSK10B-BT | Power Rectifier, 1.0 A, 3000-REEL | onsemi | DSM1E1 vs DSK10B-BT |
DSM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSM1E1 vs DSM1SD1 |
DSF10TB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSM1E1 vs DSF10TB |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSM1E1 vs DSK10B-AT1 |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSM1E1 vs DSK10B-BT |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | DSM1E1 vs DSK10B-BT |
DSK10B | Power Rectifier, 1.0 A, 500-BLKBG | onsemi | DSM1E1 vs DSK10B |
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSM1E1 vs DSK10B |
DSF10TB-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSM1E1 vs DSF10TB-BT |