Part Details for DS15-MC-RJS by Central Components Manufacturing
Results Overview of DS15-MC-RJS by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS15-MC-RJS Information
DS15-MC-RJS by Central Components Manufacturing is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS15BR401TVSX/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85 | |
| DS15BA101SD/NOPB | Texas Instruments | 1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85 | |
| DS150DF1610FBE/NOPB | Texas Instruments | 12.5-to-15 Gbps 16-Channel Retimer 196-FCBGA -10 to 85 |
US Tariff Estimator: DS15-MC-RJS by Central Components Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS15-MC-RJS
DS15-MC-RJS Part Data Attributes
|
|
DS15-MC-RJS
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DS15-MC-RJS
Central Components Manufacturing
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.492 Inch | |
| Body Length | 1.541 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Rivet & Jackscrew | |
| Mounting Type | Panel | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Material | Steel | |
| Termination Type | Solder Lug | |
| Total Number of Contacts | 15 |