Part Details for DS18B20+T&R by Maxim Integrated Products
Overview of DS18B20+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS18B20+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1390
|
Newark | Temperature Sensor, 0.5Deg C, To-92-3, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18B20+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13224 |
|
$3.1200 / $3.9700 | Buy Now |
DISTI #
DS18B20+T&RCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2219 / $6.6700 | Buy Now |
|
Velocity Electronics | Our Stock | 26 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C TO92-3 | 384600 |
|
$0.8290 / $1.2440 | Buy Now |
Part Details for DS18B20+T&R
DS18B20+T&R CAD Models
DS18B20+T&R Part Data Attributes:
|
DS18B20+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18B20+T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.62 mm | |
Body Height | 4.63 mm | |
Body Length or Diameter | 4.7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DS18B20+T&R
This table gives cross-reference parts and alternative options found for DS18B20+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20+T&R | Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C | Analog Devices Inc | DS18B20+T&R vs DS18B20+T&R |
DS18B20/GG8 | Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Round, Through Hole Mount, TO-92, 3 PIN | Maxim Integrated Products | DS18B20+T&R vs DS18B20/GG8 |
DS18B20+ | Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C | Analog Devices Inc | DS18B20+T&R vs DS18B20+ |