Part Details for DS18B20/GG8 by Analog Devices Inc
Overview of DS18B20/GG8 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for DS18B20/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Programmable Resolution 1-Wire Min Qty: 1 Package Multiple: 1 | 486 |
|
Buy Now |
Part Details for DS18B20/GG8
DS18B20/GG8 CAD Models
DS18B20/GG8 Part Data Attributes
|
DS18B20/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18B20/GG8
Analog Devices Inc
Programmable Resolution 1-Wire Digital Thermometer, N/A, 3 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 3 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2001-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for DS18B20/GG8
This table gives cross-reference parts and alternative options found for DS18B20/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS18B20/GG8 vs DS18B20+ |
DS18B20 | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Round, 3 Pin, Surface Mount, TO-92, 3 PIN | Maxim Integrated Products | DS18B20/GG8 vs DS18B20 |
DS18B20+T&R | Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C | Analog Devices Inc | DS18B20/GG8 vs DS18B20+T&R |
DS18B20+ | Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C | Analog Devices Inc | DS18B20/GG8 vs DS18B20+ |
DS18B20+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS18B20/GG8 vs DS18B20+T&R |