Part Details for DS1990R-F3# by Analog Devices Inc
Results Overview of DS1990R-F3# by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1990R-F3# Information
DS1990R-F3# by Analog Devices Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1990R-F3#
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1990R-F3#-
|
Mouser Electronics | Security ICs / Authentication ICs Serial Number iButton RoHS: Compliant | 233 |
|
$2.9900 / $3.8400 | Buy Now |
|
DISTI #
V36:1790_26360089
|
Arrow Electronics | Serial Number iButton 2-Pin F3 MicroCan Bag COO: Philippines RoHS: Exempt Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
|
|
Analog Devices Inc | Serial Number iButton Package Multiple: 1 | 23 |
|
$3.0513 / $3.8400 | Buy Now |
|
DISTI #
90945921
|
Verical | Serial Number iButton 2-Pin F3 MicroCan Bag RoHS: Exempt Min Qty: 70 Package Multiple: 70 Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
|
DISTI #
V36:1790_26360089
|
Arrow Electronics | Serial Number iButton 2-Pin F3 MicroCan Bag COO: Philippines RoHS: Exempt Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
|
DISTI #
90945921
|
Verical | Serial Number iButton 2-Pin F3 MicroCan Bag COO: Philippines RoHS: Exempt Min Qty: 70 Package Multiple: 70 Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
|
DISTI #
V36:1790_26360089
|
Arrow Electronics | Serial Number iButton 2-Pin F3 MicroCan Bag COO: Philippines RoHS: Exempt Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
|
DISTI #
90945921
|
Verical | Serial Number iButton 2-Pin F3 MicroCan Bag COO: Philippines RoHS: Exempt Min Qty: 70 Package Multiple: 70 Date Code: 2517 | Americas - 70 |
|
$2.9760 / $3.1630 | Buy Now |
US Tariff Estimator: DS1990R-F3# by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1990R-F3#
DS1990R-F3# CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1990R-F3# Part Data Attributes
|
|
DS1990R-F3#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1990R-F3#
Analog Devices Inc
EEPROM, 64X1, Serial, CMOS, MEDB2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | N/A | |
| Package Description | , | |
| Pin Count | 2 | |
| Manufacturer Package Code | N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Date Of Intro | 2005-05-27 | |
| JESD-30 Code | O-MEDB-N2 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x1 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Serial Bus Type | 1-Wire | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
DS1990R-F3# Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the power supply. Additionally, use a low-ESR capacitor (e.g., 10uF) between VCC and GND, and a 1uF capacitor between VCC and AVCC. Keep the analog input traces short and away from digital signals.
-
To ensure accurate temperature measurements, calibrate the device using the CAL pin, and use a thermocouple or thermistor with a high accuracy rating. Also, ensure good thermal contact between the sensor and the device, and avoid self-heating by minimizing power consumption.
-
The maximum cable length for the 1-Wire interface is approximately 100 meters, but it depends on the cable quality, noise environment, and data rate. For longer distances, consider using a 1-Wire repeater or a more robust communication protocol.
-
Yes, the DS1990R-F3# supports multi-drop configuration, allowing multiple devices to share the same 1-Wire bus. However, ensure that each device has a unique ROM code and follows the 1-Wire protocol to avoid bus contention.
-
The DS1990R-F3# has a built-in power-on reset (POR) circuit that resets the device during power-up. For brown-out detection, use an external voltage supervisor or a dedicated brown-out detection circuit to ensure the device operates within the recommended voltage range.