Part Details for DS2002CN by Texas Instruments
Overview of DS2002CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for DS2002CN
DS2002CN CAD Models
DS2002CN Part Data Attributes
|
DS2002CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS2002CN
Texas Instruments
0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DS2002CN
This table gives cross-reference parts and alternative options found for DS2002CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2002CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62003APG | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | DS2002CN vs TD62003APG |
ULN2003N | Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, | Signetics | DS2002CN vs ULN2003N |
MC1413PG | High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 25-TUBE | onsemi | DS2002CN vs MC1413PG |
ULN2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS2002CN vs ULN2003A |
ULS2004R | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | DS2002CN vs ULS2004R |
ULQ2004A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS2002CN vs ULQ2004A |
ULN2004N | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | DS2002CN vs ULN2004N |
DS9668CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | DS2002CN vs DS9668CN |
ULQ2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS2002CN vs ULQ2003A |
DS9666CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | DS2002CN vs DS9666CN |