Part Details for DS32KHZST by Maxim Integrated Products
Overview of DS32KHZST by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS32KHZST
DS32KHZST CAD Models
DS32KHZST Part Data Attributes
|
DS32KHZST
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS32KHZST
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS32KHZST
This table gives cross-reference parts and alternative options found for DS32KHZST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32KHZSN/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZSN/T |
DS32KHZSNT | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZSNT |
DS32KHZS#T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZS#T&R |
DS32KHZSN/T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZSN/T&R |
DS32KHZSN#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS32KHZST vs DS32KHZSN#T&R |
DS32KHZS/T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZS/T&R |
DS32KHZS/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZS/T |
DS32KHZS+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZS+T&R |
DS32KHZSN+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZSN+ |
DS32KHZST&R | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZST vs DS32KHZST&R |