There are no models available for this part yet.
Overview of DS32KHZSN/T&R by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for DS32KHZSN/T&R by Maxim Integrated Products
Part Data Attributes for DS32KHZSN/T&R by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.285 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.67 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for DS32KHZSN/T&R
This table gives cross-reference parts and alternative options found for DS32KHZSN/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32KHZSN/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32KHZSN/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZSN/T |
DS32KHZSNT | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZSNT |
DS32KHZS#T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZS#T&R |
DS32KHZST | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZST |
DS32KHZSN#T&R | 32.768kHz Temperature-Compensated Crystal Oscillator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS32KHZSN/T&R vs DS32KHZSN#T&R |
DS32KHZS/T&R | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZS/T&R |
DS32KHZS/T | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZS/T |
DS32KHZS+T&R | Analog Circuit, 1 Func, PDSO16, 0.3OO INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZS+T&R |
DS32KHZSN+ | Analog Circuit, 1 Func, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZSN+ |
DS32KHZST&R | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS32KHZSN/T&R vs DS32KHZST&R |