-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C363BMT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 190 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$4.4974 | Buy Now |
DISTI #
926-DS90C363BMT
|
Mouser Electronics | LVDS Interface IC +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 48TSSOP / Interface 48-TSSOP | 12000 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C363BMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C363BMT
Texas Instruments
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90C363BMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363BMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS84AQDGGR | Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90C363BMT vs SN65LVDS84AQDGGR |
SN75LVDS84ADGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363BMT vs SN75LVDS84ADGGR |
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90C363BMT vs DS90CF363AMTDX |
SN75LVDS84DGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363BMT vs SN75LVDS84DGGR |
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90C363BMT vs SN65LVDS84AQDGGRQ1 |
DS90CF363BMTX | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363BMT vs DS90CF363BMTX |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363BMT vs SN75LVDS84DGG |
DS90C363AMTDX | IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363BMT vs DS90C363AMTDX |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90C363BMT vs DS90CF363MTD |
DS90C363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363BMT vs DS90C363AMTDX |