Part Details for DS90CF363MTD by National Semiconductor Corporation
Overview of DS90CF363MTD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DS90CF363MTD
DS90CF363MTD CAD Models
DS90CF363MTD Part Data Attributes
|
DS90CF363MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF363MTD
National Semiconductor Corporation
Line Driver, 3 Func, 4 Driver, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-48 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90CF363MTD
This table gives cross-reference parts and alternative options found for DS90CF363MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF363MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS84AQDGGR | Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90CF363MTD vs SN65LVDS84AQDGGR |
SN75LVDS84ADGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84ADGGR |
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CF363MTD vs DS90CF363AMTDX |
SN75LVDS84DGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84DGGR |
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90CF363MTD vs SN65LVDS84AQDGGRQ1 |
DS90CF363BMTX | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF363MTD vs DS90CF363BMTX |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84DGG |
DS90C363AMTDX | IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF363MTD vs DS90C363AMTDX |
DS90C363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363MTD vs DS90C363AMTDX |
SN75LVDS84ADGGG4 | FlatLink Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84ADGGG4 |