Part Details for DS90C363BMTX by Texas Instruments
Overview of DS90C363BMTX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DS90C363BMTX
DS90C363BMTX CAD Models
DS90C363BMTX Part Data Attributes
|
DS90C363BMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C363BMTX
Texas Instruments
LINE DRIVER, PDSO48, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for DS90C363BMTX
This table gives cross-reference parts and alternative options found for DS90C363BMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363BMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF363BMT | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363BMTX vs DS90CF363BMT |
DS90C363BMT | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363BMTX vs DS90C363BMT |
DS90C363BMT/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363BMTX vs DS90C363BMT/NOPB |
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363BMTX vs DS90CF363AMTDX |
SN75LVDS84ADGGRG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363BMTX vs SN75LVDS84ADGGRG4 |
SN75LVDS84DGGG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363BMTX vs SN75LVDS84DGGG4 |
DS90C365MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90C363BMTX vs DS90C365MTDX |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363BMTX vs DS90CF363MTD |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90C363BMTX vs DS90CF363MTD |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363BMTX vs DS90C363MTDX |