-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF363MTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF363MTD
Texas Instruments
TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LINE DRIVER |
This table gives cross-reference parts and alternative options found for DS90CF363MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF363MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF363BMT | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF363MTD vs DS90CF363BMT |
DS90C363BMT | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF363MTD vs DS90C363BMT |
DS90C363BMT/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CF363MTD vs DS90C363BMT/NOPB |
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363MTD vs DS90CF363AMTDX |
SN75LVDS84ADGGRG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84ADGGRG4 |
SN75LVDS84DGGG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363MTD vs SN75LVDS84DGGG4 |
DS90C365MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CF363MTD vs DS90C365MTDX |
DS90C363BMTX | LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF363MTD vs DS90C363BMTX |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CF363MTD vs DS90CF363MTD |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF363MTD vs DS90C363MTDX |