Drivers And Interfaces
DS90LV031ATMTC
Description: 3-V quad CMOS differential line driver 16-TSSOP -40 to 85

Overview of DS90LV031ATMTC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS90LV031ATMTC/NOPB Texas Instruments 3V Quad CMOS Differential Line Driver 16-TSSOP -40 to 85
DS90LV031ATMTC Texas Instruments 3V Quad CMOS Differential Line Driver 16-TSSOP -40 to 85
DS90LV031ATMTCX/NOPB Texas Instruments 3V Quad CMOS Differential Line Driver 16-TSSOP -40 to 85

Price & Stock for DS90LV031ATMTC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90LV031ATMTC-ND
DigiKey IC LINE DRIVER 4/0 CMOS 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 245
In Stock
  • 1 $4.3300
  • 10 $3.1660
  • 92 $2.5697
  • 184 $2.4476
$2.4476 / $4.3300 Buy Now
DISTI # 926-DS90LV031ATMTC
Mouser Electronics LVDS Interface IC 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 RoHS: Not Compliant 0
Order Now
Rochester Electronics DS90LV031A 3V Quad CMOS Differential Line Driver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 552
  • 1 $2.2500
  • 25 $2.2000
  • 100 $2.1100
  • 500 $2.0200
  • 1,000 $1.9100
$1.9100 / $2.2500 Buy Now
Win Source Electronics IC LINE DRIVER QUAD CMOS 16TSSOP 18030
  • 24 $2.1670
  • 57 $1.7780
  • 88 $1.7230
  • 120 $1.6670
  • 156 $1.6120
  • 208 $1.4450
$1.4450 / $2.1670 Buy Now

CAD Models for DS90LV031ATMTC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90LV031ATMTC by Texas Instruments

DS90LV031ATMTC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
0.100 INCH, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-07-09
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644; IEEE 1596.3
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
2 ns
Width
4.4 mm
Want to compare parts?
  1. DS90LV031ATMTC
    Texas Instruments
    3-V quad CMOS differential line driver 16-TSSOP -40 to 85
    VS

Alternate Parts for DS90LV031ATMTC

This table gives cross-reference parts and alternative options found for DS90LV031ATMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV031ATMTC/NOPB 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 Texas Instruments DS90LV031ATMTC vs DS90LV031ATMTC/NOPB
PI90LV031AL Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 Pericom Semiconductor Corporation DS90LV031ATMTC vs PI90LV031AL
MAX3030ECUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products DS90LV031ATMTC vs MAX3030ECUE+T
MAX3030ECUE+ Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products DS90LV031ATMTC vs MAX3030ECUE+
SN65LVDS31PWG4 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 Texas Instruments DS90LV031ATMTC vs SN65LVDS31PWG4
AM26LV31EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments DS90LV031ATMTC vs AM26LV31EIPWRG4
DS90LV031ATMTCX/NOPB 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 Texas Instruments DS90LV031ATMTC vs DS90LV031ATMTCX/NOPB
SN75LVDS31PW Quad high-speed differential drivers 16-TSSOP 0 to 70 Texas Instruments DS90LV031ATMTC vs SN75LVDS31PW
DS90LV031BTMTC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 Texas Instruments DS90LV031ATMTC vs DS90LV031BTMTC
MAX3030EEUE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DS90LV031ATMTC vs MAX3030EEUE+
Part Number Description Manufacturer Compare
AM26LV31EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments DS90LV031ATMTC vs AM26LV31EIPWRG4
SP3486ET-L Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Sipex Corporation DS90LV031ATMTC vs SP3486ET-L
SN75LVDS31PWR QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments DS90LV031ATMTC vs SN75LVDS31PWR
DS90LV031AWGQML/NOPB IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS90LV031ATMTC vs DS90LV031AWGQML/NOPB
MAX3033EESE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS90LV031ATMTC vs MAX3033EESE+
FIN1031MX 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL onsemi DS90LV031ATMTC vs FIN1031MX
SP3486CT-L/TR Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Sipex Corporation DS90LV031ATMTC vs SP3486CT-L/TR
MAX3030EESE+T ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS90LV031ATMTC vs MAX3030EESE+T
PTN3341PW IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver NXP Semiconductors DS90LV031ATMTC vs PTN3341PW
MAX3030EEUE+ ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DS90LV031ATMTC vs MAX3030EEUE+

Related Parts for DS90LV031ATMTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV031ATMTC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV031ATMTC by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90LV031ATMTC would you like to use for your alert(s)?
  • Please alert me when DS90LV031ATMTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV031ATMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV031ATMTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV031ATMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV031ATMTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV031ATMTC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: