Part Details for DS92LV2422SQX by National Semiconductor Corporation
Overview of DS92LV2422SQX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV2422SQX
DS92LV2422SQX CAD Models
DS92LV2422SQX Part Data Attributes:
|
DS92LV2422SQX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV2422SQX
National Semiconductor Corporation
IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N60 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for DS92LV2422SQX
This table gives cross-reference parts and alternative options found for DS92LV2422SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2422SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2422SQ/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQX vs DS92LV2422SQ/NOPB |
DS92LV2422SQX/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQX vs DS92LV2422SQX/NOPB |
DS92LV2422SQ | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQX vs DS92LV2422SQ |
DS92LV2422SQE/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2422SQX vs DS92LV2422SQE/NOPB |
DS92LV2422SQX | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2422SQX vs DS92LV2422SQX |