Part Details for DS96F175CJ/NOPB by National Semiconductor Corporation
Overview of DS96F175CJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for DS96F175CJ/NOPB
DS96F175CJ/NOPB CAD Models
DS96F175CJ/NOPB Part Data Attributes:
|
DS96F175CJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F175CJ/NOPB
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS96F175CJ/NOPB
This table gives cross-reference parts and alternative options found for DS96F175CJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F175CJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076601VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F175CJ/NOPB vs 5962-9076601VEA |
DS96F175CJ/NOPB | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | DS96F175CJ/NOPB vs DS96F175CJ/NOPB |
DS96F175CJ | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | DS96F175CJ/NOPB vs DS96F175CJ |
DS96F175MJ/883 | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | DS96F175CJ/NOPB vs DS96F175MJ/883 |
5962-9076601MEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F175CJ/NOPB vs 5962-9076601MEA |
DS96F175MJ-QMLV | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Rochester Electronics LLC | DS96F175CJ/NOPB vs DS96F175MJ-QMLV |
5962-9076601VEA | EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125 | Texas Instruments | DS96F175CJ/NOPB vs 5962-9076601VEA |
DS96F175MJ-QMLV | EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125 | Texas Instruments | DS96F175CJ/NOPB vs DS96F175MJ-QMLV |
DS96F175MJ-SMD | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F175CJ/NOPB vs DS96F175MJ-SMD |
5962-9076601VEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F175CJ/NOPB vs 5962-9076601VEX |