Part Details for DSA-CSS-QR2-1 by DOMINANT Opto Technologies
Results Overview of DSA-CSS-QR2-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA-CSS-QR2-1 Information
DSA-CSS-QR2-1 by DOMINANT Opto Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: DSA-CSS-QR2-1 by DOMINANT Opto Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSA-CSS-QR2-1
DSA-CSS-QR2-1 Part Data Attributes
|
|
DSA-CSS-QR2-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
DSA-CSS-QR2-1
DOMINANT Opto Technologies
Single Color LED, Amber, 2.5mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | Supports Infrared | |
| Color | Amber | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2.45 V | |
| JESD-609 Code | e3 | |
| Luminous Intensity-Nom | 112.5 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.2 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 615 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 2.5 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Pitch | 4.2 Mm | |
| Viewing Angle | 120 Deg |