Part Details for DSA1001DI2-033.3333TVAO by Microchip Technology Inc
Overview of DSA1001DI2-033.3333TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DSA1001DI2-033.3333TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1001DI2-033.3333TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-12-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $1.1300 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1001DI2-033.3333TVAO
DSA1001DI2-033.3333TVAO CAD Models
DSA1001DI2-033.3333TVAO Part Data Attributes
|
DSA1001DI2-033.3333TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1001DI2-033.3333TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.3333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSA1001DI2-033.3333TVAO
This table gives cross-reference parts and alternative options found for DSA1001DI2-033.3333TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001DI2-033.3333TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL2-033.3333TV16 | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSA1001DI2-033.3333TVAO vs DSA1001DL2-033.3333TV16 |
DSA1001DL2-033.3333TVAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSA1001DI2-033.3333TVAO vs DSA1001DL2-033.3333TVAO |
DSA1001DL2-033.3333VAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSA1001DI2-033.3333TVAO vs DSA1001DL2-033.3333VAO |
DSA1001DI2-033.3333VAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSA1001DI2-033.3333TVAO vs DSA1001DI2-033.3333VAO |