| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001DI2-059.7800 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 59.78MHz Nom | DSC1001DI2-059.7800 vs DSC1001DI2-059.7800 |
Part Details for DSC1001DI2-059.7800 by Discera
Results Overview of DSC1001DI2-059.7800 by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DI2-059.7800 Information
DSC1001DI2-059.7800 by Discera is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106137-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Header. | |
| 65780-060 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 Position ,2.54mm (0.100in) Pitch. | |
| 65780-021LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 21 Position ,2.54mm (0.100in) Pitch. |
DSC1001DI2-059.7800 Part Data Attributes
|
|
DSC1001DI2-059.7800
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-059.7800
Discera
CMOS Output Clock Oscillator, 59.78MHz Nom
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs And Reach Compliant, Plastic, Qfn, 4 Pin | |
| Additional Feature | Stand-By; Enable/Disable Function; Tube | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 59.78 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Physical Dimension | 2.5mm X 2.0mm X 0.85mm | |
| Rise Time-Max | 3 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001DI2-059.7800
This table gives cross-reference parts and alternative options found for DSC1001DI2-059.7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-059.7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.