Parametric results for: DSC1001DI2-059.7800 under XO

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: dsc1001di20597800
Select parts from the table below to compare.
Compare
Compare
DSC1001DI2-059.7800
Micrel Inc
Check for Price Buy Yes Transferred 59.78 MHz 150 MHz 1 MHz 4 mA 12.2 mA CMOS Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Clock
DSC1001DI2-059.7800
Discera
Check for Price Buy Yes Yes Obsolete 59.78 MHz 25 % 10 KOHM, 15 pF CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TUBE 3 ns NO 3 ns 3.6 V 1.7 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.85mm Clock ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN
DSC1001DI2-059.7800
Microchip Technology Inc
Check for Price Buy Yes Active 59.78 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q1... more 2 ns NO 2 ns 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm Clock QFN, 4 PIN