Part Details for DSEI12-10A by IXYS Corporation
Overview of DSEI12-10A by IXYS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEI12-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5210
|
Newark | Diode, Single, 1Kv, 12A, To-220Ac-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:2.7V, Reverse Recovery Time:60Ns, Forward Surge Current:80A, No. Of Pins:3 Pin Rohs Compliant: Yes |Ixys Semiconductor DSEI12-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.9400 | Buy Now |
DISTI #
DSEI12-10A-ND
|
DigiKey | DIODE GEN PURP 1KV 12A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2328 / $2.8400 | Buy Now |
DISTI #
747-DSEI12-10A
|
Mouser Electronics | Rectifiers 1000V 12A RoHS: Compliant | 88 |
|
$1.2300 / $2.8400 | Buy Now |
|
Future Electronics | DSEI Series 100 Vrrm 12 A 2.7 Vf Fast Recovery Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 50Tube |
|
$1.2200 / $1.3400 | Buy Now |
|
Future Electronics | DSEI Series 100 Vrrm 12 A 2.7 Vf Fast Recovery Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$1.2600 / $1.4300 | Buy Now |
|
Bristol Electronics | 751 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 1K Volt, TO-220AB | 8 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
DSEI12-10A
|
TTI | Rectifiers 1000V 12A Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 650 In Stock |
|
$1.5600 / $1.6200 | Buy Now |
DISTI #
DSEI12-10A
|
TME | Diode: rectifying, THT, 1kV, 12A, tube, Ifsm: 75A, TO220AC, 78W, 50ns Min Qty: 1 | 153 |
|
$1.5100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 2 |
|
$3.5639 | Buy Now |
Part Details for DSEI12-10A
DSEI12-10A CAD Models
DSEI12-10A Part Data Attributes
|
DSEI12-10A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI12-10A
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 78 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEI12-10A
This table gives cross-reference parts and alternative options found for DSEI12-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI12-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT12P-1000 | 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | DSEI12-10A vs BYT12P-1000 |
DSEI12-10A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Littelfuse Inc | DSEI12-10A vs DSEI12-10A |
BYT12P-1000A | 12A, 1000V, SILICON, RECTIFIER DIODE | STMicroelectronics | DSEI12-10A vs BYT12P-1000A |