-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSM2-24-S5-S by CUI Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CC3220MODSM2MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
| CC3235MODSM2MOBR | Texas Instruments | SimpleLink™ Wi-Fi CERTIFIED™ dual-band wireless module solution 63-QFM -40 to 85 | |
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM9482
|
Newark | Dc-Dc Conv, 5V, 0.4A Rohs Compliant: Yes |Cui DSM2-24-S5-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$10.7600 / $12.3300 | Buy Now |
|
DISTI #
490-DSM2-24-S5-S
|
Mouser Electronics | DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP | 40 |
|
$8.8000 / $10.3700 | Buy Now |
|
|
Onlinecomponents.com | DC-DC Converter - 2W - 5VDC - Input: 21.6~26.4 - SIP - -40 to 95°C COO: Taiwan RoHS: Compliant | 0 |
|
$6.0100 / $9.0900 | Buy Now |
|
DISTI #
000000000007414079
|
Sager | DC-DC ISOLATED, 2W, 21.6~26.4 VDC INPUT, 5 VDC, 0.4 A, SINGLE REGULATED OUTPUT, SIP / COO: TWN Min Qty: 1 | 0 |
|
$7.7600 / $8.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy