Part Details for DSPB56366PV120 by Motorola Mobility LLC
Results Overview of DSPB56366PV120 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPB56366PV120 Information
DSPB56366PV120 by Motorola Mobility LLC is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPB56366PV120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$11.1300 / $13.9100 | Buy Now |
US Tariff Estimator: DSPB56366PV120 by Motorola Mobility LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPB56366PV120
DSPB56366PV120 Part Data Attributes
|
|
DSPB56366PV120
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSPB56366PV120
Motorola Mobility LLC
24-BIT, 120MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 18 | |
| Barrel Shifter | Yes | |
| Bit Size | 24 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 120 Mhz | |
| External Data Bus Width | 24 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (words) | 20480 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 3.46 V | |
| Supply Voltage-Min | 3.14 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for DSPB56366PV120
This table gives cross-reference parts and alternative options found for DSPB56366PV120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56366PV120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPB56366AG120 | Motorola Mobility LLC | Check for Price | 24-BIT, 120 MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56366PV120 vs DSPB56366AG120 |
| DSPB56366AG120 | Motorola Semiconductor Products | Check for Price | Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | DSPB56366PV120 vs DSPB56366AG120 |