Part Details for DSPIC33CH512MP508T-E/PT by Microchip Technology Inc
Overview of DSPIC33CH512MP508T-E/PT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH512MP508T-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CH512MP508T-E/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash, Projected EOL: 2044-02-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2700 / $7.2700 | Buy Now |
Part Details for DSPIC33CH512MP508T-E/PT
DSPIC33CH512MP508T-E/PT CAD Models
DSPIC33CH512MP508T-E/PT Part Data Attributes:
|
DSPIC33CH512MP508T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP508T-E/PT
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 180MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO HAS SLAVE CORE OPERATES AT 200 MHZ WITH 73728 BYTES OF PRAM AND 16384 BYTES OF DATA RAM | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP508T-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP508-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508-E/PT |
DSPIC33CH512MP508T-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508T-E/PTVAO |
DSPIC33CH512MP508-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508-I/PT |
DSPIC33CH512MP508-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508-H/PT |
DSPIC33CH512MP508TE/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508TE/PT |
DSPIC33CH512MP508-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508-E/PTVAO |
DSPIC33CH512MP508I-PT | Digital Signal Processor | Microchip Technology Inc | DSPIC33CH512MP508T-E/PT vs DSPIC33CH512MP508I-PT |