| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DT2O035C412R0FTE3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 35W, 412ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4135, TO-263 | DT2O035C412R0FRE3 vs DT2O035C412R0FTE3 |
Part Details for DT2O035C412R0FRE3 by Vishay Intertechnologies
Results Overview of DT2O035C412R0FRE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT2O035C412R0FRE3 Information
DT2O035C412R0FRE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: DT2O035C412R0FRE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DT2O035C412R0FRE3 Part Data Attributes
|
|
DT2O035C412R0FRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DT2O035C412R0FRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 35W, 412ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4135, TO-263
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-263 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 10.5 Mm | |
| Package Style | Smt | |
| Package Width | 8.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 35 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4135 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for DT2O035C412R0FRE3
This table gives cross-reference parts and alternative options found for DT2O035C412R0FRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT2O035C412R0FRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.