Part Details for DV74ACT08D by avg Semiconductors
Overview of DV74ACT08D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DV74ACT08D
DV74ACT08D CAD Models
DV74ACT08D Part Data Attributes
|
DV74ACT08D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ACT08D
avg Semiconductors
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74ACT08D
This table gives cross-reference parts and alternative options found for DV74ACT08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ACT08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT08IDREP | Enhanced product, 4-ch, 2-input 4.5-V to 5.5-V high-speed (8 ns) AND gate with TTL-compatible inp 14-SOIC -40 to 85 | Texas Instruments | DV74ACT08D vs SN74ACT08IDREP |
MC74ACT08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | DV74ACT08D vs MC74ACT08DTR2G |
MC74ACT08D | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DV74ACT08D vs MC74ACT08D |
N74ACT08PWDH | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | DV74ACT08D vs N74ACT08PWDH |
N74ACT08D-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | DV74ACT08D vs N74ACT08D-T |
74ACT08MTC | Quad 2-Input AND Gate, 96-TUBE | onsemi | DV74ACT08D vs 74ACT08MTC |
SN74ACT08PWR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | DV74ACT08D vs SN74ACT08PWR |
MC74ACT08DCR1 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DV74ACT08D vs MC74ACT08DCR1 |
74ACT08SCXR | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DV74ACT08D vs 74ACT08SCXR |
SN74ACT08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | DV74ACT08D vs SN74ACT08PWRE4 |