Part Details for MC74ACT08DC by Motorola Semiconductor Products
Overview of MC74ACT08DC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MC74ACT08DC
MC74ACT08DC CAD Models
MC74ACT08DC Part Data Attributes
|
MC74ACT08DC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DC
Motorola Semiconductor Products
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT08DC
This table gives cross-reference parts and alternative options found for MC74ACT08DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT08DTR2 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74ACT08DC vs MC74ACT08DTR2 |
N74ACT08PWDH-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT08DC vs N74ACT08PWDH-T |
MC74ACT08DTR2 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74ACT08DC vs MC74ACT08DTR2 |
TC74ACT08FT | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74ACT08DC vs TC74ACT08FT |
74ACT08PW | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT08DC vs 74ACT08PW |
CD74ACT08M | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT08DC vs CD74ACT08M |
SN74ACT08PWR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT08DC vs SN74ACT08PWR |
74ACT08D-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT08DC vs 74ACT08D-T |
SN74ACT08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT08DC vs SN74ACT08PWRE4 |
MC74ACT08DT | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74ACT08DC vs MC74ACT08DT |