Memory
E28F016SC-150
Intel Corporation
Description: Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40

Overview of E28F016SC-150 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for E28F016SC-150 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E28F016SC-150 by Intel Corporation

E28F016SC-150
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
10 X 20 MM, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
ALSO CAN BE OPERATED IN 3.3V TO 3.6V
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. E28F016SC-150
    Intel Corporation
    Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40
    VS

Alternate Parts for E28F016SC-150

This table gives cross-reference parts and alternative options found for E28F016SC-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F016SC-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F016SCHT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp E28F016SC-150 vs LH28F016SCHT-L95
LH28F016SCT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp E28F016SC-150 vs LH28F016SCT-L95
LH28F016SCT-L90 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 Sharp Corp E28F016SC-150 vs LH28F016SCT-L90
Part Number Description Manufacturer Compare
LH28F016SCHT-ZN Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Sharp Corp E28F016SC-150 vs LH28F016SCHT-ZN
LH28F016SCR-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 Sharp Corp E28F016SC-150 vs LH28F016SCR-L95
LH28F016SCT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp E28F016SC-150 vs LH28F016SCT-L95
LH28F016SCHT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp E28F016SC-150 vs LH28F016SCHT-L95
LH28F016SCT-L90 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 Sharp Corp E28F016SC-150 vs LH28F016SCT-L90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E28F016SC-150 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E28F016SC-150 by Intel Corporation

Select Manufacturer
Which Manufacturer of E28F016SC-150 would you like to use for your alert(s)?
  • Please alert me when E28F016SC-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E28F016SC-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E28F016SC-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E28F016SC-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E28F016SC-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E28F016SC-150 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: