Part Details for LH28F016SCT-L90 by Sharp Corp
Overview of LH28F016SCT-L90 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LH28F016SCT-L90
LH28F016SCT-L90 CAD Models
LH28F016SCT-L90 Part Data Attributes
|
LH28F016SCT-L90
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F016SCT-L90
Sharp Corp
Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | ACCESS TIME 120 NS AT VCC 3.3+/-0.3V | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for LH28F016SCT-L90
This table gives cross-reference parts and alternative options found for LH28F016SCT-L90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F016SCT-L90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH28F016SCHT-L95 | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Sharp Corp | LH28F016SCT-L90 vs LH28F016SCHT-L95 |
LH28F016SCT-L95 | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Sharp Corp | LH28F016SCT-L90 vs LH28F016SCT-L95 |
E28F016SC-150 | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | LH28F016SCT-L90 vs E28F016SC-150 |