| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EB432R10SGFW | Vishay Dale | Check for Price | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | EB412R10SG vs EB432R10SGFW |
Part Details for EB412R10SG by Vishay Intertechnologies
Results Overview of EB412R10SG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB412R10SG Information
EB412R10SG by Vishay Intertechnologies is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: EB412R10SG by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EB412R10SG Part Data Attributes
|
|
EB412R10SG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB412R10SG
Vishay Intertechnologies
Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Green Insulator
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.365 Inch | |
| Body Depth | 0.61 Inch | |
| Body Length | 1.835 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Green | |
| Insulator Material | Glass Filled Diallyl Phthalate | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.12 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 |
Alternate Parts for EB412R10SG
This table gives cross-reference parts and alternative options found for EB412R10SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB412R10SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.