Part Details for EBE21FE8ACFR-6E-E by Elpida Memory Inc
Overview of EBE21FE8ACFR-6E-E by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EBE21FE8ACFR-6E-E
EBE21FE8ACFR-6E-E CAD Models
EBE21FE8ACFR-6E-E Part Data Attributes:
|
EBE21FE8ACFR-6E-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBE21FE8ACFR-6E-E
Elpida Memory Inc
DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EBE21FE8ACFR-6E-E
This table gives cross-reference parts and alternative options found for EBE21FE8ACFR-6E-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBE21FE8ACFR-6E-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT2GT72U4NB1BN-3C | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | EBE21FE8ACFR-6E-E vs NT2GT72U4NB1BN-3C |
EBE21FD4AJFT-6E-E | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | EBE21FE8ACFR-6E-E vs EBE21FD4AJFT-6E-E |
M395T5750EZ4-CE67 | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5750EZ4-CE67 |
M395T5663FB4-CE68 | DDR DRAM, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5663FB4-CE68 |
M395T5663CZ4-CE66 | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5663CZ4-CE66 |
HYMP125F72CP8N3-Y5 | DDR DRAM, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | EBE21FE8ACFR-6E-E vs HYMP125F72CP8N3-Y5 |
M395T5750GZ4-CE63 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5750GZ4-CE63 |
M395T5750GZ4-CE65 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5750GZ4-CE65 |
EBE21FE8ACWT-6E-E | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | EBE21FE8ACFR-6E-E vs EBE21FE8ACWT-6E-E |
M395T5663QZ4-CE69 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | EBE21FE8ACFR-6E-E vs M395T5663QZ4-CE69 |